Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770258-1

Contact - SL-156 Series - Socket - Crimp - 18 AWG - Gold Plated Contacts - SL-156 Housings.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - SL-156 Series - Socket - Crimp - 18 AWG - Gold Plated Contacts - SL-156 Housings.
Product Highlights:
  • Contact Type = SL-156 Contacts
  • Wire Termination Type = Crimp
  • Gold (30) Contact Plating, Mating Area, Material
  • Wire Size = 0.9-0.2² [18-24] mm² [AWG]
  • Used For SL-156 Housings
Search Keywords: 7702581
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770258-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 4 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770258-1 RoHS compliant?
Yes, 770258-1 is RoHS compliant.
What is the lead time for 770258-1?
The standard lead time for 770258-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately Buy all 49 in-stock or the regular minimum order quantity of 50
On Order:
10,000   can ship 11/16/26
Stock lot only:
49
Minimum Order Quantity:
50
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6426
50
$0.5842
500
$0.4657
1,000
$0.4611
3,000
$0.4566
5,000
$0.4555
8,000
$0.4215
10,000
$0.4204
15,000 +
$0.4194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!