- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770255-1
TE Connectivity / AMP Brand
770255-1
UMNL II GROUND PIN LP 14-20
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Universal MATE-N-LOK II Product Line
- Terminate To Wire
- Crimp Termination Method
- Contact Type = Pin
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770255-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp