- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770253-4
770253-4
TE Connectivity / AMP Brand
The 770253-4 is a pre-tinned phosphor bronze socket contact for Universal MATE-N-LOK II connectors, accommodating a wire size ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 770253-4 is a pre-tinned phosphor bronze socket contact for Universal MATE-N-LOK II connectors, accommodating a wire size range of 30-26 AWG.
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 7702534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770253-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$2.711
5,000
$1.431
7,500
$0.984
10,000 +
$0.964
Click for Quote
Log in
to unlock special pricing