- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770253-3
770253-3
TE Connectivity / AMP Brand
UMNL II SOK PTPPHBZ LP 24-18
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMNL II SOK PTPPHBZ LP 24-18
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 7702533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770253-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,357
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1856
3,000
$0.1805
5,000
$0.1785
8,000
$0.1781
10,000
$0.1776
25,000
$0.1772
50,000
$0.1767
100,000 +
$0.1763
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging