Available Replacements
Alternative Packaging
770008-3 770008-3 TE Connectivity / AMP Brand
770008-3

TE Connectivity / AMP Brand

In Stock: 89,536

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770251-3

Socket Contact - Universal MATE-N-LOK II Series - 14 to 20 AWG - Tin Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - Universal MATE-N-LOK II Series - 14 to 20 AWG - Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7702513
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770251-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770251-3 RoHS compliant?
Yes, 770251-3 is RoHS compliant.
What is the lead time for 770251-3?
The standard lead time for 770251-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,261
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2184
3,000
$0.2068
5,000
$0.2000
8,000
$0.1776
10,000
$0.1772
25,000
$0.1767
50,000 +
$0.1763
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!