- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770247-4
770247-4
TE Connectivity / AMP Brand
UMNL II SOK SN/AUNI/PHBZ LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMNL II SOK SN/AUNI/PHBZ LP
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 7702474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770247-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 7/6/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.85
500
$2.84
1,000
$2.83
2,500
$2.82
5,000
$1.49
7,500
$1.03
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing