- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770247-3
TE Connectivity / AMP Brand
770247-3
UMNL II SOK PTPPHBZ LP 12-10
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Socket
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770247-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp