Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770233-1

CMNL IDC COVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CMNL IDC COVER
Product Highlights:
  • Dust Cover
  • Commercial MATE-N-LOK
  • Polyester Housing Material
  • Color = White
  • Number of Circuits = 4
Search Keywords: 7702331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770233-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cover
Dimension: 19.3 x 12.82 x 36.06 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770233-1 RoHS compliant?
Yes, 770233-1 is RoHS compliant.
What is the lead time for 770233-1?
The standard lead time for 770233-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,497
Ships today, if you order in
On Order:
16,000   can ship 11/30/26
Minimum Order Quantity:
100
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2768
1,000
$0.2342
2,500
$0.2304
5,000
$0.2293
7,500
$0.2015
25,000
$0.1737
50,000
$0.1733
100,000 +
$0.1728
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!