- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770198-1
770198-1
TE Connectivity / AMP Brand
TIMER CONNECTOR 24P HSG L/H NAT PA66
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TIMER CONNECTOR 24P HSG L/H NAT PA66
Product Highlights:
- Timer Connector Housing
- Color = Natural
- Number of Circuits = 24
Search Keywords: 7701981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770198-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,878
Can Ship immediately
Manufacturer Stock:
4,000
can ship
Minimum Order Quantity:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5097
500
$0.4500
1,000
$0.4321
2,500
$0.4084
5,000
$0.3905
7,500
$0.3800
10,000
$0.3725
15,000 +
$0.3620
Click for Quote
Log in
to unlock special pricing