Available Replacements
Альтернативная упаковка
770254-1 770254-1 TE Connectivity / AMP Brand
770254-1

TE Connectivity / AMP Brand

In Stock: 10,148

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770193-1

UMNL II GROUND PIN 14-20 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
UMNL II GROUND PIN 14-20 AWG
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Grounding
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7701931
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770193-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770193-1 RoHS compliant?
Yes, 770193-1 is RoHS compliant.
What is the lead time for 770193-1?
The standard lead time for 770193-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,200
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
11250
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2636
5,000
$0.2629
7,500
$0.2623
11,250
$0.2616
22,500
$0.1385
33,750
$0.0975
45,000 +
$0.0955
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!