Available Replacements
ROHs Equivalent
1-770190-0 1-770190-0 TE Connectivity / AMP Brand
1-770190-0

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770190-1

15P MINI-UMNL ASSY V0 SNNI*

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 07/15/2027
Bag Packaging
Certificate of Compliance
Description +
15P MINI-UMNL ASSY V0 SNNI*
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 15
  • 4.14 x 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 7701901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770190-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 15
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770190-1 discontinued?
Yes, 770190-1 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770190-1 RoHS compliant?
No, 770190-1 is not RoHS compliant.
What is the lead time for 770190-1?
The standard lead time for 770190-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/15/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,362
Can Ship immediately
Minimum Order Quantity:
24
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24 +
$3.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!