- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 770182-1
TE Connectivity / AMP Brand
770182-1
09P MINI-UMNL ASSY V0 SNNI
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- Number of Circuits = 9
- 4.14 x 4.14 mm Centerline, Matrix
- Matrix Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770182-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-20 to 105 °C
-
This product is discontinued, but still in stock.
-