- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 770178-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
770178-2
06P MINI-UMNL ASSY VO SNAU
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
06P MINI-UMNL ASSY VO SNAU
Product Highlights:
- Header
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- Number of Circuits = 6
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords: 7701782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770178-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 770178-2 discontinued?
Yes, 770178-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770178-2 RoHS compliant?
No, 770178-2 is not RoHS compliant.
What is the lead time for 770178-2?
The standard lead time for 770178-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.