Available Replacements
ROHs 등가
1-770178-0 1-770178-0 TE Connectivity / AMP Brand
1-770178-0

TE Connectivity / AMP Brand

In Stock: 10,000

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770178-1

06P MINI-UMNL ASSY VO SNNI*

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
06P MINI-UMNL ASSY VO SNNI*
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 6
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7701781
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770178-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770178-1 discontinued?
Yes, 770178-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 770178-1 RoHS compliant?
No, 770178-1 is not RoHS compliant.
What is the lead time for 770178-1?
The standard lead time for 770178-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1836
200
$1.0760
400
$1.0540
600
$1.0400
1,000
$1.0240
2,600
$0.9930
5,000
$0.9720
7,600
$0.9590
10,000 +
$0.8460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!