Available Replacements
ROHs Equivalent
1-770174-1 1-770174-1 TE Connectivity / AMP Brand
1-770174-1

TE Connectivity / AMP Brand

In Stock: 4,555

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770174-2

04P MINI-UMNL ASSY VO SNAU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
04P MINI-UMNL ASSY VO SNAU
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 4
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7701742
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770174-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770174-2 RoHS compliant?
No, 770174-2 is not RoHS compliant.
What is the lead time for 770174-2?
The standard lead time for 770174-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,176
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.43
200
$1.34
400
$1.32
600
$1.30
1,000
$1.28
2,600
$1.24
5,000
$1.22
7,600 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!