Available Replacements
ROHs Equivalent
1-770174-0 1-770174-0 TE Connectivity / AMP Brand
1-770174-0

TE Connectivity / AMP Brand

In Stock: 11,869

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770174-1

04P MINI-UMNL ASSY V0 SNNI*

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
04P MINI-UMNL ASSY V0 SNNI*
Product Highlights:
  • Header
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 4
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7701741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770174-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770174-1 RoHS compliant?
No, 770174-1 is not RoHS compliant.
What is the lead time for 770174-1?
The standard lead time for 770174-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,320
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.54
200
$1.18
400
$1.16
600
$1.15
1,000
$1.14
2,600
$1.13
5,000
$1.02
7,600 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!