Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770156-5

04P CMNL IDC PLUG 16 AWG BLU V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P CMNL IDC PLUG 16 AWG BLU V
Product Highlights:
  • IDC Connector
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 7701565
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770156-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Pitch:
    5.08 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770156-5 RoHS compliant?
Yes, 770156-5 is RoHS compliant.
What is the lead time for 770156-5?
The standard lead time for 770156-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,918
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks can ship 12/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.643
250
$0.575
500
$0.573
1,000
$0.562
3,000
$0.539
5,000
$0.537
8,000
$0.532
15,000 +
$0.529
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!