Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770156-3

4P CMNL IDC PLUG 18AWG ORG V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
4P CMNL IDC PLUG 18AWG ORG V2
Product Highlights:
  • IDC Connector
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 7701563
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770156-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Cable Mount
Pitch: 5.08 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Termination Method: IDT
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770156-3 RoHS compliant?
Yes, 770156-3 is RoHS compliant.
What is the lead time for 770156-3?
The standard lead time for 770156-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.208
250
$1.025
500
$0.973
1,000
$0.897
3,000
$0.849
5,000
$0.839
8,000
$0.837
10,000 +
$0.835
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!