- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 770149-1
770149-1
TE Connectivity / AMP Brand
04P CMNL PIN HDR ASSY R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
04P CMNL PIN HDR ASSY R/A
Product Highlights:
- Header
- Contact Diameter = 2.13 mm
- Number of Circuits = 4
- 5.08 mm Centerline, Matrix
- In-Line Contact Layout
Search Keywords: 7701491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770149-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,100
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$1.84
100
$1.65
260
$1.61
500
$1.59
1,000
$1.54
2,500
$1.52
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing