- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770147-1
TE Connectivity / AMP Brand
770147-1
.093 CP&S PIN PTPBR LP 24-18
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Pre-Tin Solder Tail Contact Plating
- Loose Piece
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770147-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp