Available Replacements
Alternative Packaging
350417-1 350417-1 TE Connectivity / AMP Brand
350417-1

TE Connectivity / AMP Brand

In Stock: 90,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770146-1

.093 CP&S SOK PTPBR LP 24-18

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.093 CP&S SOK PTPBR LP 24-18
Product Highlights:
  • Contact
  • Socket
  • Pre-Tin Solder Tail Contact Plating
  • Loose Piece
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 7701461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770146-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770146-1 RoHS compliant?
Yes, 770146-1 is RoHS compliant.
What is the lead time for 770146-1?
The standard lead time for 770146-1 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,496
Ships today, if you order in
On Order:
8,000   can ship 2/10/27
Minimum Order Quantity:
1000
Order Increment:
1000
34 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1118
3,000
$0.1099
5,000
$0.1080
8,000
$0.1070
25,000
$0.1065
50,000
$0.1062
100,000
$0.1060
150,000 +
$0.1057
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!