Available Replacements
Alternative Packaging
350416-5 350416-5 TE Connectivity / AMP Brand
350416-5

TE Connectivity / AMP Brand

In Stock: 8,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770145-5

.093 CP&S PIN AUBR LP 20-14

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.093 CP&S PIN AUBR LP 20-14
Product Highlights:
  • Contact
  • Pin
  • Select Gold [30] Solder Tail Contact Plating
  • Loose Piece
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7701455
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770145-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    19 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770145-5 RoHS compliant?
Yes, 770145-5 is RoHS compliant.
What is the lead time for 770145-5?
The standard lead time for 770145-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,406
Ships today, if you order in
Minimum Order Quantity:
50
17 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.846
250
$0.775
500
$0.744
1,000
$0.713
3,000
$0.665
5,000
$0.642
8,000
$0.621
15,000 +
$0.594
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!