Available Replacements
Alternatif paketleme
350416-1 350416-1 TE Connectivity / AMP Brand
350416-1

TE Connectivity / AMP Brand

In Stock: 740,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770145-1

.093 COMM P&S PIN PTPBR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.093 COMM P&S PIN PTPBR LP
Product Highlights:
  • Contact
  • Pin
  • Pre-Tin Solder Tail Contact Plating
  • Loose Piece
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7701451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770145-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770145-1 RoHS compliant?
Yes, 770145-1 is RoHS compliant.
What is the lead time for 770145-1?
The standard lead time for 770145-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,006
Can Ship immediately
On Order:
16,000   can ship 1/13/27
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1525
3,000
$0.1452
5,000
$0.1441
8,000
$0.1307
25,000
$0.1304
50,000
$0.1300
100,000
$0.1297
150,000 +
$0.1294
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!