- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770144-5
TE Connectivity / AMP Brand
770144-5
Socket Contact - Commercial .093" Pin and Socket Series - 14 to 20 AWG - 30.0µin (0.76µm) Gold Contact Finish - Crimp Terminat ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Socket
- Select Gold [30] Solder Tail Contact Plating
- Loose Piece
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770144-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:19 A
-
Termination Method:Crimp