Available Replacements
Alternative Packaging
350415-1 350415-1 TE Connectivity / AMP Brand
350415-1

TE Connectivity / AMP Brand

In Stock: 454,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770144-1

.093 CP&S SOK PTPBR L/P 20-14

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.093 CP&S SOK PTPBR L/P 20-14
Product Highlights:
  • Contact
  • Socket
  • Pre-Tin Solder Tail Contact Plating
  • Loose Piece
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 7701441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770144-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Current Rating: 19 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770144-1 RoHS compliant?
Yes, 770144-1 is RoHS compliant.
What is the lead time for 770144-1?
The standard lead time for 770144-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 747
Ships today, if you order in You may purchase all in-stock quantity of 747
On Order:
15,416   can ship 1/13/27
Stock lot only:
747
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1313
1,000
$0.1194
3,000
$0.1182
5,000
$0.1171
8,000
$0.1168
25,000
$0.1165
50,000
$0.1162
100,000
$0.1159
150,000 +
$0.1156
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!