- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770142-1
770142-1
TE Connectivity / AMP Brand
HCCC CONTACT,STRIP,6 AWG,LUBED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HCCC CONTACT,STRIP,6 AWG,LUBED
Product Highlights:
- Contact
- Wire Range = 13.00-15.00² [6] mm [AWG]
- Packaging Method = Strip
Search Keywords: 7701421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770142-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
800 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:6 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1,600
$7.23
3,200
$3.69
4,800
$2.51
6,400 +
$2.46
Click for Quote
Log in
to unlock special pricing