Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770106-1

15P .093 COMM P&S PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
15P .093 COMM P&S PLUG
Product Highlights:
  • Housing
  • Plug
  • 5.03 mm Centerline
  • Number of Circuits = 15
  • Matrix Contact Layout
Search Keywords: 7701061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770106-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770106-1 RoHS compliant?
Yes, 770106-1 is RoHS compliant.
What is the lead time for 770106-1?
The standard lead time for 770106-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,720
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.588
500
$0.519
1,000
$0.498
2,500
$0.471
5,000
$0.328
7,500
$0.319
10,000
$0.313
15,000 +
$0.304
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!