Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770105-1

15P .093 COMM P&S RECPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
15P .093 COMM P&S RECPT
Product Highlights:
  • Housing
  • Receptacle
  • 5.03 mm Centerline
  • Number of Circuits = 15
  • Matrix Contact Layout
Search Keywords: 7701051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770105-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770105-1 RoHS compliant?
Yes, 770105-1 is RoHS compliant.
What is the lead time for 770105-1?
The standard lead time for 770105-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,578
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3288
100
$0.2989
500
$0.2850
2,500
$0.2712
5,000
$0.2652
7,500
$0.2617
25,000
$0.2513
50,000 +
$0.2453
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!