Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770099-1

12P .093 COMM P&S RECPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P .093 COMM P&S RECPT
Product Highlights:
  • Housing
  • Receptacle
  • 5.03 mm Centerline
  • Number of Circuits = 12
  • Matrix Contact Layout
Search Keywords: 7700991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770099-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770099-1 RoHS compliant?
Yes, 770099-1 is RoHS compliant.
What is the lead time for 770099-1?
The standard lead time for 770099-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,724
Ships today, if you order in
Manufacturer Stock:
8,526 can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
325
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.232
100
$1.056
250
$1.017
325
$0.998
650
$0.941
975
$0.939
1,300 +
$0.883
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!