Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770094-1

09P .093 COMM P&S RECPT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
09P .093 COMM P&S RECPT
Product Highlights:
  • Housing
  • Receptacle
  • 5.03 mm Centerline
  • Number of Circuits = 9
  • Matrix Contact Layout
Search Keywords: 7700941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770094-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770094-1 RoHS compliant?
Yes, 770094-1 is RoHS compliant.
What is the lead time for 770094-1?
The standard lead time for 770094-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
675
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6467
50
$0.5879
100
$0.5865
250
$0.5850
500
$0.5835
675
$0.5821
1,350
$0.4366
2,025
$0.4075
2,700 +
$0.3993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!