- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770093-1
TE Connectivity / AMP Brand
770093-1
09P .093 COMM P&S RECPT
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
09P .093 COMM P&S RECPT
Product Highlights:
- Housing
- Receptacle
- 5.03 mm Centerline
- Number of Circuits = 9
- Matrix Contact Layout
Search Keywords: 7700931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770093-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 770093-1 RoHS compliant?
Yes, 770093-1 is RoHS compliant.
What is the lead time for 770093-1?
The standard lead time for 770093-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,500
$0.611
3,000
$0.376
4,500
$0.298
6,000 +
$0.292
Click for Quote
Log in
to unlock special pricing
Accessories