Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770087-1

06P .093 COMM P&S RECPT HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P .093 COMM P&S RECPT HSG
Product Highlights:
  • Housing
  • Receptacle
  • 5.03 mm Centerline
  • Number of Circuits = 6
  • Matrix Contact Layout
Search Keywords: 7700871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770087-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770087-1 RoHS compliant?
Yes, 770087-1 is RoHS compliant.
What is the lead time for 770087-1?
The standard lead time for 770087-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,442
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
550
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.415
100
$1.163
250
$1.152
550
$1.058
1,100
$0.967
1,650
$0.965
2,200 +
$0.937
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!