Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770075-1

Connector Housing - Free Hanging - Commercial 0.093" Series - Receptacle - 4 Positions - 5.03 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Free Hanging - Commercial 0.093" Series - Receptacle - 4 Positions - 5.03 mm.
Product Highlights:
  • Housing
  • Receptacle
  • 5.03 mm Centerline
  • Number of Circuits = 4
  • In-Line Contact Layout
Search Keywords: 7700751
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770075-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770075-1 RoHS compliant?
Yes, 770075-1 is RoHS compliant.
What is the lead time for 770075-1?
The standard lead time for 770075-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,259
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3402
500
$0.2826
1,000
$0.2798
2,500
$0.2771
5,000
$0.2764
7,500
$0.2757
10,000
$0.2750
15,000 +
$0.2743
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!