Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770074-1

The 770074-1 is a 3-circuit, free-hanging plug housing with detents for the .093 Commercial Pin and Socket Connector series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 770074-1 is a 3-circuit, free-hanging plug housing with detents for the .093 Commercial Pin and Socket Connector series.
Product Highlights:
  • Housing
  • Plug
  • 5.03 mm Centerline
  • Number of Circuits = 3
  • In-Line Contact Layout
Search Keywords: 7700741
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770074-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770074-1 RoHS compliant?
Yes, 770074-1 is RoHS compliant.
What is the lead time for 770074-1?
The standard lead time for 770074-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,979
Ships today, if you order in
Minimum Order Quantity:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2816
1,000
$0.2015
2,500
$0.1941
5,000
$0.1893
7,500
$0.1888
25,000
$0.1884
50,000 +
$0.1879
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!