Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770073-1

03P .093 COMM P&S PLUG HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
03P .093 COMM P&S PLUG HSG
Product Highlights:
  • Housing
  • Plug
  • 5.03 mm Centerline
  • Number of Circuits = 3
  • In-Line Contact Layout
Search Keywords: 7700731
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770073-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770073-1 RoHS compliant?
Yes, 770073-1 is RoHS compliant.
What is the lead time for 770073-1?
The standard lead time for 770073-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,578
Ships today, if you order in
Minimum Order Quantity:
250
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1157
2,500
$0.1074
5,000
$0.1050
7,500
$0.1034
25,000
$0.0991
50,000
$0.0967
100,000
$0.0941
150,000 +
$0.0930
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!