Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770070-1

03P .093 COMM P&S RECPT HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
03P .093 COMM P&S RECPT HSG
Product Highlights:
  • Housing
  • Receptacle
  • 5.03 mm Centerline
  • Number of Circuits = 3
  • In-Line Contact Layout
Search Keywords: 7700701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770070-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770070-1 RoHS compliant?
Yes, 770070-1 is RoHS compliant.
What is the lead time for 770070-1?
The standard lead time for 770070-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,415
Ships today, if you order in
Manufacturer Stock:
12,000 can ship
Minimum Order Quantity:
300
Order Increment:
300
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.1859
1,200
$0.1837
2,700
$0.1801
5,100
$0.1766
7,500
$0.1762
25,200
$0.1757
50,100 +
$0.1753
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!