Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770069-1

02P .093 COMM P&S PLUG .248CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P .093 COMM P&S PLUG .248CL
Product Highlights:
  • Housing
  • Plug
  • 6.30 mm Centerline
  • Number of Circuits = 2
  • In-Line Contact Layout
Search Keywords: 7700691
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770069-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770069-1 RoHS compliant?
Yes, 770069-1 is RoHS compliant.
What is the lead time for 770069-1?
The standard lead time for 770069-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146,317
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4290
50
$0.3900
500
$0.3024
1,000
$0.2965
2,500
$0.2906
5,000
$0.2878
7,500
$0.2871
10,000
$0.2864
15,000 +
$0.2856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!