Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770068-1

02P .093 COMM P&S PLUG .248CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P .093 COMM P&S PLUG .248CL
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Housing Accepts Contact Type = Pin or Socket
  • In-Line Contact Layout
  • 6.30 mm Centerline
Search Keywords: 7700681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770068-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 770068-1 RoHS compliant?
Yes, 770068-1 is RoHS compliant.
What is the lead time for 770068-1?
The standard lead time for 770068-1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,442
Ships today, if you order in
Minimum Order Quantity:
50
4 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7183
250
$0.4219
1,000
$0.4148
2,500
$0.4083
5,000
$0.4034
7,500
$0.4010
10,000
$0.4000
15,000 +
$0.3985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!