Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770065-1

02P .093 COMM P&S RECPT .248CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P .093 COMM P&S RECPT .248CL
Product Highlights:
  • Housing
  • Receptacle
  • 6.30 mm Centerline
  • Number of Circuits = 2
  • In-Line Contact Layout
Search Keywords: 7700651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770065-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770065-1 RoHS compliant?
Yes, 770065-1 is RoHS compliant.
What is the lead time for 770065-1?
The standard lead time for 770065-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,625
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3918
500
$0.2786
1,000
$0.2443
2,500
$0.2366
5,000
$0.2312
7,500
$0.2283
10,000
$0.2277
15,000 +
$0.2254
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!