- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770063-1
770063-1
TE Connectivity / AMP Brand
01P .093 COMM P&S RECPT HSG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
01P .093 COMM P&S RECPT HSG
Product Highlights:
- Housing
- Receptacle
- Number of Circuits = 1
- In-Line Contact Layout
- Mount = Free Hanging
Search Keywords: 7700631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770063-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38,844
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.1216
1,000
$0.1080
2,500
$0.1069
5,000
$0.1063
10,000
$0.1058
25,000
$0.1052
50,000
$0.1047
100,000 +
$0.1042
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT