- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770058-1
TE Connectivity / AMP Brand
770058-1
15P UMNL II CAP REAR 94VO
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
15P UMNL II CAP REAR 94VO
Product Highlights:
- Connector
- Universal MATE-N-LOK II Product Line
- Housing
- Connector Style = Receptacle
- Contact Type = Pin or Socket
Search Keywords: 7700581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 770058-1 RoHS compliant?
Yes, 770058-1 is RoHS compliant.
What is the lead time for 770058-1?
The standard lead time for 770058-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
350
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.918
100
$0.916
250
$0.913
350
$0.911
700
$0.683
1,050
$0.638
1,400 +
$0.625
Click for Quote
Log in
to unlock special pricing