Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770056-1

12P UMNL II CAP REAR 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P UMNL II CAP REAR 94VO
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 12
Search Keywords: 7700561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770056-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770056-1 RoHS compliant?
Yes, 770056-1 is RoHS compliant.
What is the lead time for 770056-1?
The standard lead time for 770056-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 620
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.778
100
$0.717
250
$0.704
500
$0.646
1,000
$0.611
1,500
$0.609
2,000 +
$0.534
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!