Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770052-1

06P UMNL II CAP REAR 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P UMNL II CAP REAR 94VO
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
Search Keywords: 7700521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770052-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770052-1 RoHS compliant?
Yes, 770052-1 is RoHS compliant.
What is the lead time for 770052-1?
The standard lead time for 770052-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,575
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
650
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4778
100
$0.4433
250
$0.4286
500
$0.4275
650
$0.4148
1,300
$0.4020
1,950
$0.4010
2,600 +
$0.3954
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!