Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770051-1

06P UMNL II CAP-FRONT 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P UMNL II CAP-FRONT 94VO
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 6
Search Keywords: 7700511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770051-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770051-1 RoHS compliant?
Yes, 770051-1 is RoHS compliant.
What is the lead time for 770051-1?
The standard lead time for 770051-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,857
Can Ship immediately
Manufacturer Stock:
3,200 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
450
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.854
100
$0.702
250
$0.700
450
$0.695
900
$0.638
1,350
$0.587
1,800 +
$0.565
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!