Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770049-1

04P UMNL II CAP-FRONT 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL II CAP-FRONT 94VO
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
  • Number of Positions = 4
Search Keywords: 7700491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770049-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1400
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770049-1 RoHS compliant?
Yes, 770049-1 is RoHS compliant.
What is the lead time for 770049-1?
The standard lead time for 770049-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately You may purchase all in-stock quantity of 280
Stock lot only:
280
MOQ for In Stock Qty:
1400
MOQ for out of Stock Qty:
1400
16 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4221
1,400
$0.3837
2,100
$0.3581
2,800 +
$0.3510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!