Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770041-1

12P UMNL II PLUG-FRONT 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P UMNL II PLUG-FRONT 94VO
Product Highlights:
  • Connector
  • Universal MATE-N-LOK II Product Line
  • Housing
  • Connector Style = Plug
  • Contact Type = Pin or Socket
Search Keywords: 7700411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770041-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770041-1 RoHS compliant?
Yes, 770041-1 is RoHS compliant.
What is the lead time for 770041-1?
The standard lead time for 770041-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,317
Can Ship immediately
Manufacturer Stock:
1,100 can ship
Minimum Order Quantity:
50
12 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6046
250
$0.5771
500
$0.5653
1,000
$0.5534
2,500
$0.5378
5,000
$0.5260
7,500
$0.5191
10,000 +
$0.4879
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!