- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 770039-1
TE Connectivity / AMP Brand
770039-1
09P UMNL II PLUG-FRONT 94VO
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Universal MATE-N-LOK II Product Line
- Housing
- Housing Gender = Plug
- Not Preloaded
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770039-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:19 A
-
Operating Temperature:N/A