Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770036-1

04P UMNL II PLUG REAR 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P UMNL II PLUG REAR 94VO
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
  • Number of Positions = 4
Search Keywords: 7700361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    770036-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    19 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770036-1 RoHS compliant?
Yes, 770036-1 is RoHS compliant.
What is the lead time for 770036-1?
The standard lead time for 770036-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,736
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2400
16 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5110
500
$0.5097
1,000
$0.5085
2,400
$0.5072
4,800
$0.3121
7,200
$0.2471
9,600 +
$0.2421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!