Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770032-1

02P UMNL II PLUG REAR 94VO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P UMNL II PLUG REAR 94VO
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II Product Line
  • In-Line Contact Layout
  • 6.35 mm Centerline
  • Number of Positions = 2
Search Keywords: 7700321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770032-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770032-1 RoHS compliant?
Yes, 770032-1 is RoHS compliant.
What is the lead time for 770032-1?
The standard lead time for 770032-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,212
Can Ship immediately
Manufacturer Stock:
8,000 can ship
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2000
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4589
500
$0.4060
1,000
$0.3833
2,000
$0.3673
4,000
$0.3498
6,000
$0.3444
8,000 +
$0.3361
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!