Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

770030-1

15 Position Rectangular Housing Connector Receptacle White 0.250" (6.35mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15 Position Rectangular Housing Connector Receptacle White 0.250" (6.35mm)
Product Highlights:
  • Housing
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 x 6.35 mm Centerline, Matrix
  • Number of Circuits = 15
Search Keywords: 7700301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 770030-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 31/Contact A
Operating Temperature: -55 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 770030-1 RoHS compliant?
Yes, 770030-1 is RoHS compliant.
What is the lead time for 770030-1?
The standard lead time for 770030-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,614
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.09
100
$1.73
250
$1.61
500
$1.59
1,000
$1.52
2,500
$1.46
5,000
$1.45
7,500 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!